Part Details for PE44442 by Pasternack Enterprises
Overview of PE44442 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44442-ND
|
DigiKey | 75 Ohm SMB Positive Snap Plug Co Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
396 In Stock |
|
$23.3900 / $25.9900 | Buy Now |
DISTI #
PE44442
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMB Positive Snap, Connector Gender: Plug, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG59, Interface Type 2: RG62. 75 Ohm SMB Positive Snap Plug Connector Crimp/Solder Attachment For RG59, RG62. PE44442 SMB Positive Snap plug coaxial connector has an interface type of RG59, RG62 and a 75 Ohm impedance. Pasternack SMB Positive Snap plug connector uses shield/contact crimp/solder as an attachment method. The Pasternack SMB Positive Snap plug coaxial connector has a PTFE dielectric type. The Pasternack SMB Positive Snap coaxial connector has a brass body with nickel plating. This SMB Positive Snap plug coaxial RF connector is RoHS and REACH compliant. This Pasternack plug SMB Positive Snap connector will ship the same day as purchased. Our SMB Positive Snap plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMB Positive Snap connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 396 |
|
$22.3500 / $25.9900 | Buy Now |