Part Details for PE44488 by Pasternack Enterprises
Overview of PE44488 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE44488
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 3.5mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Threaded, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Interface Type 1: VNA Test Cable. 3.5mm Female Precision Connector Threaded Attachment for VNA Test Cable. PE44488 3.5mm female coaxial connector has an interface type of VNA Test Cable and a 50 Ohm impedance. Pasternack 3.5mm female connector uses shield/contact threaded as an attachment method. Our female 3.5mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 26.5 GHz. The Pasternack 3.5mm female coaxial connector has a PS dielectric type and a VSWR of 1.2. The Pasternack 3.5mm coaxial connector has a passivated stainless steel body. Our PE44488 3.5mm connector uses beryllium copper contact. This 3.5mm female coaxial RF connector is RoHS and REACH compliant. This Pasternack female 3.5mm connector will ship the same day as purchased. Our 3.5mm female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 3.5mm connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$582.2700 / $661.6700 | Buy Now |