Part Details for PE44508 by Pasternack Enterprises
Overview of PE44508 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44508-ND
|
DigiKey | QMA Female Bulkhead Mount Connec Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
103 In Stock |
|
$23.5600 / $27.3900 | Buy Now |
DISTI #
PE44508
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: QMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: RG316-DS, Interface Type 2: RG188-DS. QMA Female Bulkhead Mount Connector Crimp/Solder Attachment for RG316-DS, RG188-DS, .268 inch D Hole. PE44508 QMA female bulkhead coaxial connector has an interface type of RG316-DS, RG188-DS and a 50 Ohm impedance. Pasternack QMA female bulkhead connector uses shield/contact crimp/solder as an attachment method. Our female QMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack QMA female bulkhead coaxial connector has a PTFE dielectric type. The Pasternack QMA coaxial connector has a brass body with tri-metal plating. Our PE44508 QMA connector uses beryllium copper contact. This QMA female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack female QMA bulkhead connector will ship the same day as purchased. Our bulkhead QMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom QMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.9000 / $27.7900 | Buy Now |