Part Details for PE44529 by Pasternack Enterprises
Overview of PE44529 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44529-ND
|
DigiKey | N Female Bulkhead Connector Crim Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
44 In Stock |
|
$21.9500 / $24.3900 | Buy Now |
|
LCSC | - CoaxialCable(Rf) ROHS | 5 |
|
$26.1977 | Buy Now |
DISTI #
PE44529
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: .240 inch, Interface Type 2: RG8X, Interface Type 3: LMR-240, Interface Type 4: B7808A, Interface Type 5: LMR-240-DB, Interface Type 6: LMR-240-UF, Interface Type 7: PE-C240. N Female Bulkhead Connector Crimp/Solder Attachment For PE-C240, LMR-240, RG8X, .640 inch DD Hole. PE44529 type N female bulkhead coaxial connector has an interface type of .240 inch, RG8X, LMR-240, B7808A, LMR-240-DB, LMR-240-UF, PE-C240 and a 50 Ohm impedance. Pasternack type N female bulkhead connector uses shield/contact crimp/solder as an attachment method. Our female type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. The Pasternack type N female bulkhead coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack type N coaxial connector has a brass body with tri-metal plating. Our PE44529 type N connector uses brass contact. This N type female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack female N type bulkhead connector will ship the same day as purchased. Our bulkhead type N female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 44 |
|
$20.9800 / $24.3900 | Buy Now |