Part Details for PE44569 by Pasternack Enterprises
Overview of PE44569 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44569-ND
|
DigiKey | 7/16 DIN Male Right Angle Connec Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$62.9900 / $69.9900 | Buy Now |
DISTI #
PE44569
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 7/16 DIN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Clamp/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: 1/2 inch Annular, Interface Type 2: 1/2 inch Flexible, Interface Type 3: PE-1/2FAC. 7/16 DIN Male Right Angle Connector Clamp/Non-Solder Contact Attachment for 1/2 inch Annular, 1/2 inch Flexible, PE-1/2FAC. PE44569 7/16 DIN male right angle coaxial connector has an interface type of 1/2 inch Annular, 1/2 inch Flexible, PE-1/2FAC and a 50 Ohm impedance. Pasternack 7/16 DIN male connector uses shield/contact clamp/non-solder contact as an attachment method. Our male 7/16 DIN right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack right angle 7/16 DIN male coaxial connector has a teflon dielectric type. The Pasternack 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our PE44569 7/16 DINright angle connector uses beryllium copper contact. This 7/16 DIN male right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle male 7/16 DIN connector will ship the same day as purchased. Our 7/16 DIN right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 7/16 DIN connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1 |
|
$60.1900 / $69.9900 | Buy Now |