Part Details for PE44584 by Pasternack Enterprises
Overview of PE44584 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44584-ND
|
DigiKey | 75 Ohm BNC Male Connector Crimp/ Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$9.3500 / $10.3900 | Buy Now |
DISTI #
PE44584
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: PE-B159, Interface Type 2: Belden 1855A, Interface Type 3: Mini 59. 75 Ohm BNC Male Connector Crimp/Solder Attachment for PE-B159, Belden 1855A, Mini 59. PE44584 BNC male coaxial connector has an interface type of BNC male PE-B159, Belden 1855A, Mini 59 and a 75 Ohm impedance. Pasternack BNC male connector uses shield/contact crimp/solder as an attachment method. The Pasternack BNC male coaxial connector has a POM dielectric type. The Pasternack BNC coaxial connector has a brass body with nickel plating. Our PE44584 BNC connector uses brass contact. This BNC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male BNC connector will ship the same day as purchased. Our BNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 5 |
|
$8.9400 / $10.3900 | Buy Now |