Part Details for PE44597 by Pasternack Enterprises
Overview of PE44597 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44597-ND
|
DigiKey | QN Male Connector Crimp/Solder A Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
51 In Stock |
|
$92.9900 / $99.9900 | Buy Now |
DISTI #
PE44597
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: QN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: RG213, Interface Type 2: RG215. QN Male Connector Crimp/Solder Attachment For RG213, RG215. PE44597 QN male coaxial connector has an interface type of RG213, RG215 and a 50 Ohm impedance. Pasternack QN male connector uses shield/contact crimp/solder as an attachment method. Our male QN coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. The Pasternack QN male coaxial connector has a PTFE dielectric type. The Pasternack QN coaxial connector has a brass body with tri-metal plating. Our PE44597 QN connector uses brass contact. This QN male coaxial RF connector is RoHS and REACH compliant. This Pasternack male QN connector will ship the same day as purchased. Our QN male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom QN connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 51 |
|
$90.9900 / $99.9900 | Buy Now |