Part Details for PE44599 by Pasternack Enterprises
Overview of PE44599 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44599
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44599-ND
|
DigiKey | QN Male Connector Solder Attachm Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
67 In Stock |
|
$44.7100 / $51.9900 | Buy Now |
DISTI #
PE44599
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: QN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Interface Type 1: PE-SR402AL, Interface Type 2: PE-SR402FL, Interface Type 3: RG402. QN Male Connector Solder Attachment For PE-SR402AL, PE-SR402FL, RG402. PE44599 QN male coaxial connector has an interface type of PE-SR402AL, PE-SR402FL, RG402 and a 50 Ohm impedance. Pasternack QN male connector uses shield/contact solder/solder as an attachment method. The Pasternack QN male coaxial connector has a PTFE dielectric type. The Pasternack QN coaxial connector has a brass body with tri-metal plating. This QN male coaxial RF connector is RoHS and REACH compliant. This Pasternack male QN connector will ship the same day as purchased. Our QN male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom QN connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 67 |
|
$44.7100 / $51.9900 | Buy Now |