Part Details for PE44619 by Pasternack Enterprises
Overview of PE44619 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44619-ND
|
DigiKey | 75 Ohm BNC Female Connector Sold Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
475 In Stock |
|
$13.4100 / $15.5900 | Buy Now |
DISTI #
PE44619
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Interface Type 1: End Launch. 75 Ohm BNC Female Connector Solder Attachment End Launch PCB. PE44619 BNC female pcb connector has an interface type of end launch and a 75 Ohm impedance. Pasternack BNC female connector uses shield/contact solder as an attachment method. The Pasternack BNC female pcb connector has a teflon dielectric type. The Pasternack BNC pcb connector has a brass body with nickel plating. Our PE44619 BNC connector uses brass contact. This BNC female pcb RF connector is REACH compliant. This Pasternack female BNC connector will ship the same day as purchased. Our BNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 475 |
|
$13.4100 / $15.5900 | Buy Now |