Part Details for PE44669 by Pasternack Enterprises
Overview of PE44669 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44669
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44669-ND
|
DigiKey | SMA Female Connector Crimp/Solde Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
73 In Stock |
|
$61.9100 / $71.9900 | Buy Now |
DISTI #
PE44669
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: PE-C400, Interface Type 2: PE-B400, Interface Type 3: PE-B405, Interface Type 4: LMR-400, Interface Type 5: LMR-400-DB, Interface Type 6: LMR-400-UF, Interface Type 7: .400 inch. SMA Female Connector Crimp/Solder Attachment for PE-C400, PE-B400, PE-B405, LMR-400, LMR-400-DB, LMR-400-UF, 0.400 inch. PE44669 SMA female coaxial connector has an interface type of PE-C400, PE-B400, PE-B405, LMR-400, LMR-400-DB, LMR-400-UF, .400 inch and a 50 Ohm impedance. Pasternack SMA female connector uses shield/contact crimp/solder as an attachment method. The Pasternack SMA female coaxial connector has a PTFE dielectric type. The Pasternack SMA coaxial connector has a brass body with gold plating. Our PE44669 SMA connector uses brass contact. This SMA female coaxial RF connector is RoHS and REACH compliant. This Pasternack female SMA connector will ship the same day as purchased. Our SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 73 |
|
$61.9100 / $71.9900 | Buy Now |