Part Details for PE44705 by Pasternack Enterprises
Overview of PE44705 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44705-ND
|
DigiKey | N Female Connector Solder Attach Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
82 In Stock |
|
$33.2900 / $36.9900 | Buy Now |
DISTI #
PE44705
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: PE-SR402AL, Interface Type 2: PE-SR402FL, Interface Type 3: PE-SR402FLJ, Interface Type 4: PE-SR402TN, Interface Type 5: RG402. N Female Connector Solder Attachment for PE-SR402AL, PE-SR402FL, PE-SR402FLJ, PE-SR402TN, RG402. PE44705 type N female coaxial connector has an interface type of PE-SR402AL, PE-SR402FL, PE-SR402FLJ, PE-SR402TN, RG402 and a 50 Ohm impedance. Pasternack type N female connector uses shield/contact solder/solder as an attachment method. Our female type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. The Pasternack N type female coaxial connector has a PTFE dielectric type. The Pasternack N type coaxial connector has a brass body with nickel plating. Our PE44705 N type connector uses phosphor bronze contact. This type N female coaxial RF connector is REACH compliant. This Pasternack female type N connector will ship the same day as purchased. Our type N female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom N type connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 82 |
|
$31.8100 / $36.9900 | Buy Now |