Part Details for PE44783 by Pasternack Enterprises
Overview of PE44783 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44783
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44783-ND
|
DigiKey | 1.0/2.3 Plug Right Angle Connect Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$14.3900 / $15.9900 | Buy Now |
DISTI #
PE44783
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 1.0/2.3, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG316-DS, Interface Type 2: RG188-DS. 1.0/2.3 Plug Right Angle Connector Crimp/Solder Attachment For RG316-DS, RG188-DS. PE44783 1.0/2.3 plug right angle coaxial connector has an interface type of RG316-DS, RG188-DS and a 50 Ohm impedance. Pasternack 1.0/2.3 plug connector uses shield/contact crimp/solder as an attachment method. The Pasternack right angle 1.0/2.3 plug coaxial connector has a teflon dielectric type. The Pasternack 1.0/2.3 coaxial connector has a brass body with nickel plating. Our PE44783 1.0/2.3right angle connector uses brass contact. This 1.0/2.3 plug right angle coaxial RF connector is REACH compliant. This Pasternack right angle plug 1.0/2.3 connector will ship the same day as purchased. Our 1.0/2.3 right angle plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 1.0/2.3 connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 906 |
|
$13.7500 / $15.9900 | Buy Now |