Part Details for PE4487 by Pasternack Enterprises
Overview of PE4487 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4487-ND
|
DigiKey | N Female Hermetically Sealed Con Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
81 In Stock |
|
$73.0900 / $84.9900 | Buy Now |
DISTI #
PE4487
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Interface Type 1: Solder Cup. N Female Hermetically Sealed Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal, .718 inch Hole Spacing. PE4487 type N female 4 hole flange hermetically sealed terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack type N female 4 hole flange connector uses shield/contact solder as an attachment method. The Pasternack type N female 4 hole flange hermetically sealed terminal connector has a PTFE dielectric type. The Pasternack type N terminal connector has a brass body with nickel plating. This type N female 4 hole flange hermetically sealed terminal RF connector is RoHS and REACH compliant. This Pasternack female type N 4 hole flange connector will ship the same day as purchased. Our 4 hole flange type N female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom N type connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 81 |
|
$73.0900 / $84.9900 | Buy Now |