Part Details for PE44880 by Pasternack Enterprises
Overview of PE44880 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44880-ND
|
DigiKey | SMP Male Full Detent Connector S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
186 In Stock |
|
$3.0000 / $3.4900 | Buy Now |
DISTI #
PE44880
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMP, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 8 GHz, Interface Type 1: End Launch. SMP Male Full Detent Connector Solder Attachment End Launch PCB, Up To 8 GHz. PE44880 SMP male pcb full detent connector has an interface type of end launch and a 50 Ohm impedance. Pasternack SMP male connector uses shield/contact solder as an attachment method. Our male SMP pcb connector provides a minimum frequency of DC and a maximum frequency of 8 GHz. The Pasternack SMP male pcb full detent connector has a PTFE dielectric type and a VSWR of 1.1. The Pasternack SMP pcb connector has a brass body with gold plating. Our PE44880 SMP connector uses beryllium copper contact. This SMP male pcb full detent RF connector is RoHS and REACH compliant. This Pasternack male SMP connector will ship the same day as purchased. Our SMP male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMP connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 186 |
|
$3.0000 / $3.4900 | Buy Now |