Part Details for PE44888 by Pasternack Enterprises
Overview of PE44888 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44888
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44888-ND
|
DigiKey | BNC Female Connector Solder Atta Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
198 In Stock |
|
$54.1700 / $62.9900 | Buy Now |
DISTI #
PE44888
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Interface Type 1: PE-047SR, Interface Type 2: PE-SR047FL, Interface Type 3: PE-SR047AL. BNC Female Connector Solder Attachment 4 Hole Flange Mount for PE-047SR, PE-SR047FL, PE-SR047AL, IP68 Rated. PE44888 BNC female 4 hole flange coaxial connector has an interface type of PE-047SR, PE-SR047FL, PE-SR047AL and a 50 Ohm impedance. Pasternack BNC female 4 hole flange connector uses shield/contact solder/solder as an attachment method. Our female BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 2 GHz. The Pasternack BNC female 4 hole flange coaxial connector has a PTFE dielectric type and a VSWR of 1.09. The Pasternack BNC coaxial connector has a passivated stainless steel body. Our PE44888 BNC connector uses brass contact. This BNC female 4 hole flange coaxial RF connector is REACH compliant. This Pasternack female BNC 4 hole flange connector will ship the same day as purchased. Our 4 hole flange BNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 198 |
|
$54.1700 / $62.9900 | Buy Now |