Part Details for PE44890 by Pasternack Enterprises
Overview of PE44890 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44890-ND
|
DigiKey | BNC Female Bulkhead Mount Hermet Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
45 In Stock |
|
$34.3900 / $39.9900 | Buy Now |
DISTI #
PE44890
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Interface Type 1: Eyelet. BNC Female Bulkhead Mount Hermetically Sealed Connector Solder Attachment Eyelet Terminal, IP67 Unmated. PE44890 BNC female bulkhead hermetically sealed terminal connector has an interface type of eyelet and a 50 Ohm impedance. Pasternack BNC female bulkhead connector uses shield/contact solder as an attachment method. The Pasternack BNC female bulkhead hermetically sealed terminal connector has a PTFE dielectric type. The Pasternack BNC terminal connector has a brass body with silver plating. Our PE44890 BNC connector uses beryllium copper contact. This BNC female bulkhead hermetically sealed terminal RF connector is RoHS and REACH compliant. This Pasternack female BNC bulkhead connector will ship the same day as purchased. Our bulkhead BNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 45 |
|
$34.3900 / $39.9900 | Buy Now |
Part Details for PE44890
PE44890 CAD Models
PE44890 Part Data Attributes
|
PE44890
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE44890
Pasternack Enterprises
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Body Depth | 0.581 inch | |
Body Diameter | 0.505 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Panel Mount | YES | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |