Part Details for PE44939 by Pasternack Enterprises
Overview of PE44939 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44939
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44939-ND
|
DigiKey | SMP Female Connector Solder Atta Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
361 In Stock |
|
$91.1500 / $105.9900 | Buy Now |
DISTI #
PE44939
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMP, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: Thru Hole. SMP Female Connector Solder Attachment Thru Hole PCB. PE44939 SMP female pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack SMP female connector uses shield/contact solder as an attachment method. Our female SMP pcb connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack SMP female pcb connector has a PTFE dielectric type and a VSWR of 1.25. The Pasternack SMP pcb connector has a beryllium copper body with gold plating. Our PE44939 SMP connector uses beryllium copper contact. This SMP female pcb RF connector is RoHS and REACH compliant. This Pasternack female SMP connector will ship the same day as purchased. Our SMP female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMP connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 361 |
|
$91.1500 / $105.9900 | Buy Now |