Part Details for PE44945 by Pasternack Enterprises
Overview of PE44945 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44945-ND
|
DigiKey | SMP Male Limited Detent Hermetic Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$65.6900 / $72.9900 | Buy Now |
DISTI #
PE44945
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMP, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Solder, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Interface Type 1: Pin. SMP Male Limited Detent Hermetically Sealed Connector Solder Attachment Solder Mount Pin Terminal .030 inch Pin Length, Full Radius. PE44945 SMP male solder hermetically sealed terminal limited detent connector has an interface type of pin and a 50 Ohm impedance. Pasternack SMP male solder connector uses shield/contact solder as an attachment method. Our male SMP terminal connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. The Pasternack SMP male solder hermetically sealed terminal limited detent connector has a 7070 glass dielectric type and a VSWR of 1.25. The Pasternack SMP terminal connector has a kovar body with gold plating. Our PE44945 SMP connector uses kovar contact and a gold plating material. This SMP male solder hermetically sealed terminal limited detent RF connector is RoHS and REACH compliant. This Pasternack male SMP solder connector will ship the same day as purchased. Our solder SMP male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMP connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.7700 / $72.9900 | Buy Now |