Part Details for PE45296 by Pasternack Enterprises
Overview of PE45296 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45296-ND
|
DigiKey | 4.3-10 Male Low PIM Connector Cl Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$87.7100 / $101.9900 | Buy Now |
DISTI #
PE45296
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 4.3-10, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: RG213, Interface Type 2: RG8, Interface Type 3: RG225, Interface Type 4: RG214, Interface Type 5: RG393. 4.3-10 Male Low PIM Connector Clamp/Solder Attachment for RG213, RG8, RG225, RG214, RG393, IP67 Rated. PE45296 4.3-10 male coaxial connector has an interface type of RG213, RG8, RG225, RG214, RG393 and a 50 Ohm impedance. Pasternack 4.3-10 male connector uses shield/contact clamp/solder as an attachment method. Our male 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack 4.3-10 male coaxial connector has a PTFE dielectric type and a VSWR of 1.15. The Pasternack 4.3-10 coaxial connector has a brass body with tri-metal plating. Our PE45296 4.3-10 connector uses brass contact. This 4.3-10 male coaxial RF connector is REACH compliant. This Pasternack male 4.3-10 connector will ship the same day as purchased. Our 4.3-10 male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 4.3-10 connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 8 |
|
$87.7100 / $101.9900 | Buy Now |