Part Details for PE45339 by Pasternack Enterprises
Overview of PE45339 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45339-ND
|
DigiKey | BMA Plug Slide-On Connector Sold Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
320 In Stock |
|
$46.7900 / $51.9900 | Buy Now |
DISTI #
PE45339
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BMA, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 22 GHz, Interface Type 1: Stub. BMA Plug Slide-On Connector Solder Attachment 4 Hole Flange Mount Stub Terminal, .340 inch Hole Spacing. PE45339 BMA plug 4 hole flange terminal slide-on connector has an interface type of stub and a 50 Ohm impedance. Pasternack BMA plug 4 hole flange connector uses shield/contact solder as an attachment method. Our plug BMA terminal connector provides a minimum frequency of DC and a maximum frequency of 22 GHz. The Pasternack BMA plug 4 hole flange terminal slide-on connector has a PTFE dielectric type and a VSWR of 1.25. The Pasternack BMA terminal connector has a passivated stainless steel body. Our PE45339 BMA connector uses brass contact. This BMA plug 4 hole flange terminal slide-on RF connector is REACH compliant. This Pasternack plug BMA 4 hole flange connector will ship the same day as purchased. Our 4 hole flange BMA plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 320 |
|
$44.7100 / $51.9900 | Buy Now |