Part Details for PE45388 by Pasternack Enterprises
Overview of PE45388 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45388-ND
|
DigiKey | SSMC Jack Right Angle Bulkhead M Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
45 In Stock |
|
$22.3100 / $24.7900 | Buy Now |
DISTI #
PE45388
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SSMC, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Interface Type 1: PE-047SR, Interface Type 2: PE-SR047AL, Interface Type 3: PE-SR047FL. SSMC Jack Right Angle Bulkhead Mount Connector Solder Attachment for PE-047SR, PE-SR047AL, PE-SR047FL. PE45388 SSMC jack right angle bulkhead coaxial connector has an interface type of PE-047SR, PE-SR047AL, PE-SR047FL and a 50 Ohm impedance. Pasternack SSMC jack bulkhead connector uses shield/contact solder/solder as an attachment method. Our jack SSMC right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. The Pasternack right angle SSMC jack bulkhead coaxial connector has a teflon dielectric type. The Pasternack SSMC coaxial connector has a brass body with gold plating. Our PE45388 SSMCright angle connector uses beryllium copper contact and a gold plating material. This SSMC jack right angle bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle jack SSMC bulkhead connector will ship the same day as purchased. Our bulkhead SSMC right angle jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SSMC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 45 |
|
$21.3200 / $24.7900 | Buy Now |