There are no models available for this part yet.
Overview of PE45390 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE45390 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE45390-ND
|
DigiKey | SSMC Jack Bulkhead Mount Connect Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
33 In Stock |
|
$20.4600 / $23.7900 | Buy Now | |
DISTI #
PE45390
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SSMC, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Interface Type 1: Turret. SSMC Jack Bulkhead Mount Connector Solder Attachment Turret Terminal. PE45390 SSMC jack bulkhead terminal connector has an interface type of turret and a 50 Ohm impedance. Pasternack SSMC jack bulkhead connector uses shield/contact solder as an attachment method. Our jack SSMC terminal connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. The Pasternack SSMC jack bulkhead terminal connector has a teflon dielectric type. The Pasternack SSMC terminal connector has a beryllium copper body with gold plating. Our PE45390 SSMC connector uses beryllium copper contact and a gold plating material. This SSMC jack bulkhead terminal RF connector is RoHS and REACH compliant. This Pasternack jack SSMC bulkhead connector will ship the same day as purchased. Our bulkhead SSMC jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SSMC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 33 |
|
$20.4600 / $23.7900 | Buy Now |