Part Details for PE45395 by Pasternack Enterprises
Overview of PE45395 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45395-ND
|
DigiKey | BNC Female Connector Crimp/Solde Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5532 In Stock |
|
$15.4700 / $17.9900 | Buy Now |
DISTI #
PE45395
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188, Interface Type 4: LMR-100, Interface Type 5: PE-B100, Interface Type 6: PE-C100, Interface Type 7: .100 inch. BNC Female Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, .100 inch, Extended Ferrule. PE45395 BNC female coaxial connector has an interface type of RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, .100 inch and a 50 Ohm impedance. Pasternack BNC female connector uses shield/contact crimp/solder as an attachment method. Our female BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. The Pasternack BNC female coaxial connector has a PTFE dielectric type. The Pasternack BNC coaxial connector has a brass body with nickel plating. Our PE45395 BNC connector uses brass contact and a nickel plating material. This BNC female coaxial RF connector is RoHS and REACH compliant. This Pasternack female BNC connector will ship the same day as purchased. Our BNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 5531 |
|
$15.4700 / $17.9900 | Buy Now |