There are no models available for this part yet.
Overview of PE4540 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE4540 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE4540-ND
|
DigiKey | SMA Female Hermetically Sealed C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
398 In Stock |
|
$64.4900 / $74.9900 | Buy Now | |
DISTI #
PE4540
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Interface Type 1: Pin. SMA Female Hermetically Sealed Connector Solder Attachment 4 Hole Flange Mount Pin Terminal, .340 inch Hole Spacing. PE4540 SMA female 4 hole flange hermetically sealed terminal connector has an interface type of pin and a 50 Ohm impedance. Pasternack SMA female 4 hole flange connector uses shield/contact solder as an attachment method. The Pasternack SMA female 4 hole flange hermetically sealed terminal connector has a PTFE dielectric type. The Pasternack SMA terminal connector has a stainless steel body with gold plating. This SMA female 4 hole flange hermetically sealed terminal RF connector is RoHS and REACH compliant. This Pasternack female SMA 4 hole flange connector will ship the same day as purchased. Our 4 hole flange SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 395 |
|
$64.4900 / $74.9900 | Buy Now |