There are no models available for this part yet.
Overview of PE45412 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE45412 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE45412-ND
|
DigiKey | 2.92mm Male Connector Solder Att Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
101 In Stock |
|
$99.7500 / $115.9900 | Buy Now | |
DISTI #
PE45412
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 2.92mm, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 45 GHz, Interface Type 1: PE-047SR, Interface Type 2: PE-SR047AL, Interface Type 3: PE-SR047FL. 2.92mm Male Connector Solder Attachment for PE-047SR, PE-SR047AL, PE-SR047FL. PE45412 2.92mm male coaxial connector has an interface type of PE-047SR, PE-SR047AL, PE-SR047FL and a 50 Ohm impedance. Pasternack 2.92mm male connector uses shield/contact solder as an attachment method. Our male 2.92mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 45 GHz. The Pasternack 2.92mm male coaxial connector has a PEI dielectric type and a VSWR of 1.14. The Pasternack 2.92mm coaxial connector has a beryllium copper body with gold over nickel plating. Our PE45412 2.92mm connector uses beryllium copper contact. This 2.92mm male coaxial RF connector is RoHS and REACH compliant. This Pasternack male 2.92mm connector will ship the same day as purchased. Our 2.92mm male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 2.92mm connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 101 |
|
$99.7500 / $115.9900 | Buy Now |