Part Details for PE45429 by Pasternack Enterprises
Overview of PE45429 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45429-ND
|
DigiKey | QMA Female Connector Solder Atta Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
14 In Stock |
|
$21.8400 / $25.3900 | Buy Now |
DISTI #
PE45429
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: QMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: SPP-250-LLPL. QMA Female Connector Solder Attachment for SPP-250-LLPL, Low PIM. PE45429 QMA female coaxial connector has an interface type of SPP-250-LLPL and a 50 Ohm impedance. Pasternack QMA female connector uses shield/contact solder/solder as an attachment method. Our female QMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack QMA female coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack QMA coaxial connector has a brass body with tri-metal plating. Our PE45429 QMA connector uses brass contact and a tri-metal plating material. This QMA female coaxial RF connector is RoHS and REACH compliant. This Pasternack female QMA connector will ship the same day as purchased. Our QMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom QMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 14 |
|
$21.8400 / $25.3900 | Buy Now |