Part Details for PE45446 by Pasternack Enterprises
Overview of PE45446 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45446-ND
|
DigiKey | N Male Connector Clamp/Solder At Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
39 In Stock |
|
$87.2900 / $96.9900 | Buy Now |
DISTI #
PE45446
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: PE-P160LL. N Male Connector Clamp/Solder Attachment for PE-P160LL. PE45446 type N male coaxial connector has an interface type of PE-P160LL and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact clamp/solder as an attachment method. Our male type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.16. The Pasternack type N coaxial connector has a passivated stainless steel body. Our PE45446 type N connector uses beryllium copper contact. This N type male coaxial RF connector is RoHS and REACH compliant. This Pasternack male N type connector will ship the same day as purchased. Our type N male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 19 |
|
$83.4100 / $96.9900 | Buy Now |