There are no models available for this part yet.
Overview of PE45457 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE45457 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE45457-ND
|
DigiKey | 2.4(M) PCB VERT LAUNCH MSTRP Min Qty: 1 Lead time: 5 Weeks Container: Bag MARKETPLACE PRODUCT |
67 In Stock |
|
$61.9100 / $71.9900 | Buy Now | |
DISTI #
PE45457
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 2.4mm, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 50 GHz, Interface Type 1: Vertical Launch. 2.4mm Male Connector Clamp Attachment Vertical Launch PCB, Removable Microstrip Launch. PE45457 2.4mm male pcb connector has an interface type of vertical launch and a 50 Ohm impedance. Pasternack 2.4mm male connector uses shield/contact clamp as an attachment method. Our male 2.4mm pcb connector provides a minimum frequency of DC and a maximum frequency of 50 GHz. The Pasternack 2.4mm male pcb connector has a ultem1000 dielectric type and a VSWR of 1.3. The Pasternack 2.4mm pcb connector has a passivated stainless steel body. Our PE45457 2.4mm connector uses brass contact. This 2.4mm male pcb RF connector is RoHS and REACH compliant. This Pasternack male 2.4mm connector will ship the same day as purchased. Our 2.4mm male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 2.4mm connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 67 |
|
$61.9100 / $71.9900 | Buy Now |