Part Details for PE45478 by Pasternack Enterprises
Overview of PE45478 by Pasternack Enterprises
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5445
|
Newark | Uhf Female Connector Solder Attachment 4 Hole Flangemount Solder Cup Terminal, .718 Inch Hole Spacing |Pasternack Enterprises PE45478 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE45478-ND
|
DigiKey | UHF Female Connector Solder Atta Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1077 In Stock |
|
$9.8000 / $11.3900 | Buy Now |
|
LCSC | Cable terminations and intermediate connectors | 5 |
|
$11.5893 | Buy Now |
DISTI #
PE45478
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: UHF, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Interface Type 1: Solder Cup. UHF Female Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal, .718 inch Hole Spacing. PE45478 UHF female 4 hole flange terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack UHF female 4 hole flange connector uses shield/contact solder as an attachment method. The Pasternack UHF female 4 hole flange terminal connector has a POM dielectric type. The Pasternack UHF terminal connector has a zinc body with nickel plating. Our PE45478 UHF connector uses brass contact. This UHF female 4 hole flange terminal RF connector is RoHS and REACH compliant. This Pasternack female UHF 4 hole flange connector will ship the same day as purchased. Our 4 hole flange UHF female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom UHF connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1077 |
|
$9.8000 / $11.3900 | Buy Now |