Part Details for PE4549 by Pasternack Enterprises
Overview of PE4549 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4549-ND
|
DigiKey | SMA Female Bulkhead Mount Connec Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
51 In Stock |
|
$37.8300 / $43.9900 | Buy Now |
DISTI #
PE4549
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Interface Type 1: Solder Cup. SMA Female Bulkhead Mount Connector Solder Attachment Solder Cup Terminal, .250 inch Diameter. PE4549 SMA female bulkhead terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack SMA female bulkhead connector uses shield/contact solder as an attachment method. The Pasternack SMA terminal connector has a stainless steel body with gold plating. This SMA female bulkhead terminal RF connector is RoHS and REACH compliant. This Pasternack female SMA bulkhead connector will ship the same day as purchased. Our bulkhead SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 46 |
|
$37.8300 / $43.9900 | Buy Now |