Part Details for PE45492 by Pasternack Enterprises
Overview of PE45492 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45492-ND
|
DigiKey | SSMC Plug Connector Crimp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
62 In Stock |
|
$32.1700 / $34.5900 | Buy Now |
DISTI #
PE45492
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SSMC, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Interface Type 1: RG188-DS, Interface Type 2: RG316-DS. SSMC Plug Connector Crimp/Solder Attachment for RG188-DS, RG316-DS. PE45492 SSMC plug coaxial connector has an interface type of RG188-DS, RG316-DS and a 50 Ohm impedance. Pasternack SSMC plug connector uses shield/contact crimp/solder as an attachment method. Our plug SSMC coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. The Pasternack SSMC plug coaxial connector has a teflon dielectric type and a VSWR of 1.5. The Pasternack SSMC coaxial connector has a beryllium copper body with gold plating. Our PE45492 SSMC connector uses beryllium copper contact. This SSMC plug coaxial RF connector is RoHS and REACH compliant. This Pasternack plug SSMC connector will ship the same day as purchased. Our SSMC plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SSMC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 62 |
|
$31.4800 / $34.5900 | Buy Now |