Part Details for PE45496 by Pasternack Enterprises
Overview of PE45496 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45496-ND
|
DigiKey | SSMC Plug Right Angle Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
112 In Stock |
|
$23.5600 / $27.3900 | Buy Now |
DISTI #
PE45496
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SSMC, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Interface Type 1: RG178, Interface Type 2: RG196. SSMC Plug Right Angle Connector Crimp/Solder Attachment for RG178, RG196. PE45496 SSMC plug right angle coaxial connector has an interface type of RG178, RG196 and a 50 Ohm impedance. Pasternack SSMC plug connector uses shield/contact crimp/solder as an attachment method. Our plug SSMC right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. The Pasternack right angle SSMC plug coaxial connector has a teflon dielectric type and a VSWR of 1.57. The Pasternack SSMC coaxial connector has a brass body with gold plating. Our PE45496 SSMCright angle connector uses beryllium copper contact. This SSMC plug right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle plug SSMC connector will ship the same day as purchased. Our SSMC right angle plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SSMC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 112 |
|
$23.5600 / $27.3900 | Buy Now |