Part Details for PE45510 by Pasternack Enterprises
Overview of PE45510 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45510-ND
|
DigiKey | 2.92mm Male Connector Clamp/Sold Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$40.1300 / $45.6000 | Buy Now |
DISTI #
PE45510
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 2.92mm, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder (Captive Contact), Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Interface Type 1: End Launch. 2.92mm Male Connector Clamp/Solder (Captive Contact) Attachment End Launch PCB, Removable End Launch, Low Profile. PE45510 2.92mm male pcb connector has an interface type of end launch and a 50 Ohm impedance. Pasternack 2.92mm male connector uses shield/contact clamp/solder (captive contact) as an attachment method. Our male 2.92mm pcb connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. The Pasternack 2.92mm male pcb connector has a PEI dielectric type and a VSWR of 1.4. The Pasternack 2.92mm pcb connector has a passivated stainless steel body. Our PE45510 2.92mm connector uses beryllium copper contact. This 2.92mm male pcb RF connector is RoHS and REACH compliant. This Pasternack male 2.92mm connector will ship the same day as purchased. Our 2.92mm male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 2.92mm connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 4 |
|
$41.9500 / $45.6000 | Buy Now |