Part Details for PE45516 by Pasternack Enterprises
Overview of PE45516 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45516-ND
|
DigiKey | 1.85mm Female Connector Clamp/So Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$58.1300 / $66.0600 | Buy Now |
DISTI #
PE45516
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 1.85mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder (Captive Contact), Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 67 GHz, Interface Type 1: End Launch. 1.85mm Female Connector Clamp/Solder (Captive Contact) Attachment End Launch PCB, Removable End Launch, Low Profile. PE45516 1.85mm female pcb connector has an interface type of end launch and a 50 Ohm impedance. Pasternack 1.85mm female connector uses shield/contact clamp/solder (captive contact) as an attachment method. Our female 1.85mm pcb connector provides a minimum frequency of DC and a maximum frequency of 67 GHz. The Pasternack 1.85mm female pcb connector has a PEI dielectric type and a VSWR of 1.4. The Pasternack 1.85mm pcb connector has a passivated stainless steel body. Our PE45516 1.85mm connector uses beryllium copper contact. This 1.85mm female pcb RF connector is RoHS and REACH compliant. This Pasternack female 1.85mm connector will ship the same day as purchased. Our 1.85mm female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 1.85mm connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 27 |
|
$60.7800 / $66.0600 | Buy Now |