Part Details for PE4555 by Pasternack Enterprises
Overview of PE4555 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PE4555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4555-ND
|
DigiKey | MCX Jack Connector Solder Attach Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
106 In Stock |
|
$17.5400 / $20.3900 | Buy Now |
DISTI #
PE4555
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MCX, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Interface Type 1: Thru Hole. MCX Jack Connector Solder Attachment Thru Hole PCB, .200 inch x .052 inch Hole Spacing. PE4555 MCX jack pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack MCX jack connector uses shield/contact solder as an attachment method. The Pasternack MCX jack pcb connector has a PTFE dielectric type. The Pasternack MCX pcb connector has a brass body with gold plating. This MCX jack pcb RF connector is REACH compliant. This Pasternack jack MCX connector will ship the same day as purchased. Our MCX jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MCX connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 106 |
|
$17.5400 / $20.3900 | Buy Now |