There are no models available for this part yet.
Overview of PE45554 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE45554 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE45554-ND
|
DigiKey | SMA Female Bulkhead Mount Connec Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
215 In Stock |
|
$20.9800 / $24.3900 | Buy Now | |
DISTI #
PE45554
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: PE-SR402AL, Interface Type 2: PE-SR402FL, Interface Type 3: PE-SR402FLJ, Interface Type 4: PE-SR402TN, Interface Type 5: RG402. SMA Female Bulkhead Mount Connector Solder Attachment for PE-SR402AL, PE-SR402FL, PE-SR402FLJ, PE-SR402TN, RG402, .235 inch D Hole. PE45554 SMA female bulkhead coaxial connector has an interface type of PE-SR402AL, PE-SR402FL, PE-SR402FLJ, PE-SR402TN, RG402 and a 50 Ohm impedance. Pasternack SMA female bulkhead connector uses shield/contact solder/solder as an attachment method. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack SMA female bulkhead coaxial connector has a PTFE dielectric type and a VSWR of 1.23. The Pasternack SMA coaxial connector has a stainless steel body with gold plating. Our PE45554 SMA connector uses beryllium copper contact. This SMA female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack female SMA bulkhead connector will ship the same day as purchased. Our bulkhead SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 215 |
|
$20.9800 / $24.3900 | Buy Now |