Part Details for PE45571 by Pasternack Enterprises
Overview of PE45571 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45571-ND
|
DigiKey | SMA(F) FLD RPL 4HOLE 0.036" PIN Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
38 In Stock |
|
$38.1800 / $44.3900 | Buy Now |
DISTI #
PE45571
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Body Style: Straight, Attachment Method: Field Replaceable, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 27 GHz, Interface Type 1: 0.036 inch Pin. SMA Female Field Replaceable Connector 4 Hole Flange Mount 0.036 inch Pin, .340 inch Hole Spacing with Metal Contact Ring. PE45571 SMA female 4 hole flange connector has an interface type of 0.036 inch pin and a impedance. Pasternack SMA female 4 hole flange connector uses shield/contact as an attachment method. Our female SMA connector provides a minimum frequency of DC and a maximum frequency of 27 GHz. The Pasternack SMA female 4 hole flange connector has a PTFE dielectric type and a VSWR of 1.2. The Pasternack SMA connector has a passivated stainless steel body. Our PE45571 SMA connector uses beryllium copper contact. This SMA female 4 hole flange RF connector is REACH compliant. This Pasternack female SMA 4 hole flange connector will ship the same day as purchased. Our 4 hole flange SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 38 |
|
$38.1800 / $44.3900 | Buy Now |