PE4559
Pasternack Enterprises
Description: RF MCX Connector

Overview of PE4559 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for PE4559 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # 3985-PE4559-ND
DigiKey MCX Plug Connector Solder Attach Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 760
In Stock
  • 1 $26.3900
  • 25 $25.0700
  • 50 $23.7500
  • 100 $22.7000
$22.7000 / $26.3900 Buy Now
DISTI # PE4559
Pasternack Enterprises US Key Specifications, Polarity: Standard, Connector Series: MCX, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: Thru Hole. MCX Plug Connector Solder Attachment Thru Hole PCB, .200 inch x .052 inch Hole Spacing. PE4559 MCX plug pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack MCX plug connector uses shield/contact solder as an attachment method. Our plug MCX pcb connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack MCX plug pcb connector has a PTFE dielectric type. The Pasternack MCX pcb connector has a brass body with nickel plating. Our PE4559 MCX connector uses brass contact. This MCX plug pcb RF connector is RoHS and REACH compliant. This Pasternack plug MCX connector will ship the same day as purchased. Our MCX plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MCX connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 760
  • 1 $26.3900
  • 25 $25.0700
  • 50 $23.7500
  • 100 $22.7000
$22.7000 / $26.3900 Buy Now

CAD Models for PE4559 by Pasternack Enterprises
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE4559 by Pasternack Enterprises

PE4559
Pasternack Enterprises
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PASTERNACK ENTERPRISES INC
Reach Compliance Code
unknown
Connector Type
RF MCX CONNECTOR
Want to compare parts?
  1. PE4559
    Pasternack Enterprises
    RF MCX Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE4559 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE4559 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE4559 would you like to use for your alert(s)?
  • Please alert me when PE4559 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE4559 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE4559 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE4559 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE4559.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE4559 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: