Part Details for PE45672 by Pasternack Enterprises
Overview of PE45672 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45672-ND
|
DigiKey | NEX10 Male Low PIM Quick Lock Co Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
56 In Stock |
|
$5.4100 / $6.2900 | Buy Now |
DISTI #
PE45672
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: NEX10, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: PE-1/4SFHC, Interface Type 2: SPP-250-LLPL, Interface Type 3: SPO-250, Interface Type 4: SPF-250. NEX10 Male Low PIM Quick Lock Connector Solder Attachment for PE-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250. PE45672 NEX10 male coaxial quick lock connector has an interface type of PE-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 and a 50 Ohm impedance. Pasternack NEX10 male connector uses shield/contact solder/solder as an attachment method. Our male NEX10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack NEX10 male coaxial quick lock connector has a PTFE dielectric type. The Pasternack NEX10 coaxial connector has a brass body with tri-metal plating. Our PE45672 NEX10 connector uses brass contact. This NEX10 male coaxial quick lock RF connector is RoHS and REACH compliant. This Pasternack male NEX10 connector will ship the same day as purchased. Our NEX10 male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom NEX10 connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 56 |
|
$5.4100 / $6.2900 | Buy Now |