Part Details for PE45836 by Pasternack Enterprises
Overview of PE45836 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45836-ND
|
DigiKey | 10KV Male Connector Crimp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$42.1100 / $46.7900 | Buy Now |
DISTI #
PE45836
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 10KV, Connector Gender: Male, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG58. 10KV Male Connector Crimp/Solder Attachment for RG58. PE45836 10KV male coaxial connector has an interface type of 10KV male RG58. Our high quality PE45836 connector is designed for high voltage applications and is rated to 10,000 Vrms. Pasternack's 10KV male connector uses crimp/solder as an attachment method. The Pasternack 10KV male coaxial connector has a PE (HD) dielectric type. Pasternack's 10KV coaxial connector has a brass body with nickel over copper plating. Our PE45836 10KV connector uses gold over nickel over copper-plated beryllium copper contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. Pasternack 10KV male connector has 10,000 Vrms voltage rating. The PE45836 10KV connector operates at a temperature range of -55 to 85 deg C. This Pasternack male 10KV connector will ship the same business day as purchased. Our 10KV male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.2400 / $46.7900 | Buy Now |