Part Details for PE45843 by Pasternack Enterprises
Overview of PE45843 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45843-ND
|
DigiKey | 20KV Female Bulkhead Mount Conne Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
17 In Stock |
|
$107.9900 / $119.9900 | Buy Now |
DISTI #
PE45843
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 20KV, Connector Gender: Female, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Interface Type 1: RG213. 20KV Female Bulkhead Mount Connector Crimp/Solder Attachment for RG213. PE45843 20KV female bulkhead coaxial connector has an interface type of 20KV female RG213. Our high quality PE45843 connector is designed for high voltage applications and is rated to 20,000 Vrms. Pasternack's 20KV female bulkhead connector uses crimp/solder as an attachment method. The Pasternack 20KV female bulkhead coaxial connector has a PE (HD) dielectric type. Pasternack's 20KV coaxial connector has a brass body with nickel over copper plating. Our PE45843 20KV connector uses gold over nickel over copper-plated beryllium copper contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. Pasternack 20KV female connector has 20,000 Vrms voltage rating. The PE45843 20KV bulkhead connector operates at a temperature range of -55 to 85 deg C. This Pasternack female 20KV bulkhead connector will ship the same business day as purchased. Our bulkhead 20KV female connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 17 |
|
$103.1900 / $119.9900 | Buy Now |