Part Details for PE45846 by Pasternack Enterprises
Overview of PE45846 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45846-ND
|
DigiKey | SHV plug crimp for RG11 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$42.4700 / $47.1900 | Buy Now |
DISTI #
PE45846
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SHV, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 300 MHz, Interface Type 1: RG11. SHV plug crimp for RG11. PE45846 SHV plug coaxial connector has an interface type of SHV plugRG11. Pasternack SHV plug connector uses shield/contact crimp/solder as an attachment method. Our plug SHV coaxial connector provides a minimum frequency of DC and a maximum frequency of 300 MHz. The Pasternack SHV plug coaxial connector has a teflon dielectric type. The Pasternack SHV coaxial connector has a brass body with tinned copper plating. Our PE45846 SHV connector uses brass contact. This SHV plug coaxial RF connector is RoHS and REACH compliant. This Pasternack plug SHV connector will ship the same day as purchased. Our SHV plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SHV connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 10 |
|
$40.5800 / $47.1900 | Buy Now |