Part Details for PE45847 by Pasternack Enterprises
Overview of PE45847 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45847-ND
|
DigiKey | SHV plug crimp right angle for R Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$53.5400 / $59.4900 | Buy Now |
DISTI #
PE45847
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SHV, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 300 MHz, Interface Type 1: RG59. SHV plug crimp right angle for RG59. PE45847 SHV plug right angle coaxial connector has an interface type of SHV plugRG59. Pasternack SHV plug connector uses shield/contact crimp/solder as an attachment method. Our plug SHV right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 300 MHz. The Pasternack right angle SHV plug coaxial connector has a teflon dielectric type. The Pasternack SHV coaxial connector has a brass body with tinned copper plating. Our PE45847 SHVright angle connector uses brass contact. This SHV plug right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle plug SHV connector will ship the same day as purchased. Our SHV right angle plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SHV connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 8 |
|
$51.1600 / $59.4900 | Buy Now |