Part Details for PE45882 by Pasternack Enterprises
Overview of PE45882 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45882-ND
|
DigiKey | SMP Plug Right Angle Non-Magneti Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
45 In Stock |
|
$38.6800 / $41.5900 | Buy Now |
DISTI #
PE45882
|
Pasternack Enterprises US | Key Specifications, Connector Series: SMP, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Interface Type 1: RG316. SMP Plug Right Angle Non-Magnetic Connector Crimp/Solder Attachment for RG316. PE45882 SMP plug right angle coaxial connector has an interface type of SMP plug RG316 and a 50 Ohm impedance. This connector is part of our non-magnetic RF interconnects that are designed for carrying RF signals within a magnetic field. As such, they have a low level of magnetic susceptibility and no field distortion. Pasternack's SMP plug connector uses crimp/solder as an attachment method. Our plug SMP right angle coaxial connector provides a maximum frequency of 12.4 GHz. This SMP coaxial connector is stocked to be readily available for same business day shipment. The Pasternack right angle SMP plug coaxial connector has a maximum VSWR of 1.25:1. This non-magnetic connector is suitable for use in MRI and other medical imaging equipment, patient monitoring devices, medical technology, and other non-magnetic RF applications. Pasternack's SMP coaxial connector has a bronze body with copper-tin-zinc alloy plating. Our PE45882 SMP right angle connector uses gold over copper-plated beryllium copper contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The radio frequency connector is made from bronze material and has a contact life of 500 cycles or more. The PE45882 SMP non-magnetic connector operates at a temperature range of -55 to 125 deg C. This threaded plug coaxial RF connector has a maximum insertion loss of 0.12 dB. The Pasternack non-magnetic SMP plug connector has a maximum operating voltage of 250 Vrms and a dielectric withstanding voltage of 750 Vrms. This Pasternack non-magnetic right angle plug SMP connector will ship the same business day as purchased. Our SMP right angle plug connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 45 |
|
$37.8500 / $41.5900 | Buy Now |