Part Details for PE45930 by Pasternack Enterprises
Overview of PE45930 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45930-ND
|
DigiKey | 2.92mm Female 4 hole SQ 0.5 Inch Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
15 In Stock |
|
$29.0600 / $33.7900 | Buy Now |
DISTI #
PE45930
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 2.92mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Minimum Frequency: DC, Maximum Frequency: 40 GHz. 2.92mm Female 4 hole SQ 0.5 Inches with Round Contact 40GHz VSWR1.2, 0.050 Inches Diameter Pin and 0.197 Inches Pin Length. PE45930 2.92mm female PCB RF connector has a 50 Ohm impedance. Pasternack's 2.92mm female connector uses solder as an attachment method. Our female 2.92mm PCB connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. The Pasternack 2.92mm female PCB connector has a PEI dielectric type and a VSWR of 1.2:1. The Pasternack 2.92mm PCB connector has a stainless steel body. Our PE45930 2.92mm connector uses gold contact. Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 3 mOhms and 2 mOhms respectively. The radio frequency connector is made from stainless steel material and has a contact life of 500 cycles or more. The Pasternack PE45930 2.92mm connector operates at a temperature range of -40 to 165 deg C. Our female RF connector with PCB termination has a 0.252 dB maximum insertion loss. This Pasternack female 2.92mm connector will ship the same business day as purchased. Our 2.92mm female connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 15 |
|
$29.0600 / $33.7900 | Buy Now |