There are no models available for this part yet.
Overview of PE45939 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE45939 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE45939-ND
|
DigiKey | 2.4mm Male 4 hole 0.5 inches SQ Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
15 In Stock |
|
$54.0000 / $62.7900 | Buy Now | |
DISTI #
PE45939
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 2.4mm, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Minimum Frequency: DC, Maximum Frequency: 50 GHz. 2.4mm Male 4 hole 0.5 inches SQ with Solder Cup Contact 50Ghz VSWR1.2. PE45939 2.4mm male PCB RF connector has a 50 Ohm impedance. Pasternack's 2.4mm male connector uses solder as an attachment method. Our male 2.4mm PCB connector provides a minimum frequency of DC and a maximum frequency of 50 GHz. The Pasternack 2.4mm male PCB connector has a PEI dielectric type and a VSWR of 1.2:1. The Pasternack 2.4mm PCB connector has a stainless steel body. Our PE45939 2.4mm connector uses gold contact. Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 4 mOhms and 2.5 mOhms respectively. The radio frequency connector is made from stainless steel material and has a contact life of 500 cycles or more. The Pasternack PE45939 2.4mm connector operates at a temperature range of -40 to 165 deg C. Our male RF connector with PCB termination has a 0.353 dB maximum insertion loss. This Pasternack male 2.4mm connector will ship the same business day as purchased. Our 2.4mm male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 15 |
|
$54.0000 / $62.7900 | Buy Now |