Part Details for PE4625 by Pasternack Enterprises
Overview of PE4625 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PE4625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4625-ND
|
DigiKey | 75 Ohm BNC Male Connector Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1415 In Stock |
|
$16.6800 / $19.3900 | Buy Now |
DISTI #
PE4625
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Interface Type 1: Solder Cup. 75 Ohm BNC Male Connector Solder Attachment 4 Hole Flange Solder Cup Terminal, .531 inch Hole Spacing. PE4625 BNC male 4 hole flange terminal connector has an interface type of solder cup and a 75 Ohm impedance. Pasternack BNC male 4 hole flange connector uses shield/contact solder as an attachment method. The Pasternack BNC male 4 hole flange terminal connector has a teflon dielectric type. The Pasternack BNC terminal connector has a brass body with nickel plating. Our PE4625 BNC connector uses brass contact. This BNC male 4 hole flange terminal RF connector is RoHS and REACH compliant. This Pasternack male BNC 4 hole flange connector will ship the same day as purchased. Our 4 hole flange BNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1415 |
|
$16.6800 / $19.3900 | Buy Now |
Part Details for PE4625
PE4625 CAD Models
PE4625 Part Data Attributes
|
PE4625
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4625
Pasternack Enterprises
RF BNC Connector,
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF BNC CONNECTOR |