Part Details for PE4677 by Pasternack Enterprises
Overview of PE4677 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4677-ND
|
DigiKey | RP-TNC Male Right Angle Connecto Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6252 In Stock |
|
$31.1200 / $36.1900 | Buy Now |
DISTI #
PE4677
|
Pasternack Enterprises US | Key Specifications, Polarity: Reverse Polarity, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: RG55, Interface Type 2: RG141, Interface Type 3: RG142, Interface Type 4: RG223, Interface Type 5: RG400. RP-TNC Male Right Angle Connector Crimp/Solder Attachment for RG55, RG141, RG142, RG223, RG400. PE4677 reverse polarity TNC male right angle coaxial connector has an interface type of RG55, RG141, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack reverse polarity TNC male connector uses shield/contact crimp/solder as an attachment method. Our reverse polarity male TNC right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack reverse polarity right angle TNC male coaxial connector has a PTFE dielectric type. The Pasternack TNC coaxial connector has a brass body with nickel plating. Our PE4677 reverse polarity TNCright angle connector uses brass contact. This reverse polarity TNC male right angle coaxial RF connector is REACH compliant. This Pasternack reverse polarity right angle male TNC connector will ship the same day as purchased. Our TNC reverse polarity right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 6250 |
|
$31.1200 / $36.1900 | Buy Now |