Part Details for PE4685 by Pasternack Enterprises
Overview of PE4685 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4685-ND
|
DigiKey | RP-TNC Female Connector Crimp/So Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
977 In Stock |
|
$20.1200 / $23.3900 | Buy Now |
DISTI #
PE4685
|
Pasternack Enterprises US | Key Specifications, Polarity: Reverse Polarity, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG55, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400. RP-TNC Female Connector Crimp/Solder Attachment for RG55, RG142, RG223, RG400. PE4685 reverse polarity TNC female coaxial connector has an interface type of RG55, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack reverse polarity TNC female connector uses shield/contact crimp/solder as an attachment method. The Pasternack TNC coaxial connector has a brass body with nickel plating. This reverse polarity TNC female coaxial RF connector is REACH compliant. This Pasternack reverse polarity female TNC connector will ship the same day as purchased. Our TNC reverse polarity female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 977 |
|
$20.1200 / $23.3900 | Buy Now |