Part Details for PE4732 by Pasternack Enterprises
Overview of PE4732 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4732-ND
|
DigiKey | RP BNC Male Right Angle Connecto Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
76 In Stock |
|
$26.8100 / $29.7900 | Buy Now |
DISTI #
PE4732
|
Pasternack Enterprises US | Key Specifications, Polarity: Reverse Polarity, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188. RP BNC Male Right Angle Connector Clamp/Solder Attachment For RG174, RG316, RG188. PE4732 reverse polarity BNC male right angle coaxial connector has an interface type of RG174, RG316, RG188 and a 50 Ohm impedance. Pasternack reverse polarity BNC male connector uses shield/contact clamp/solder as an attachment method. The Pasternack BNC coaxial connector has a brass body with nickel plating. This reverse polarity BNC male right angle coaxial RF connector is REACH compliant. This Pasternack reverse polarity right angle male BNC connector will ship the same day as purchased. Our BNC reverse polarity right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1261 |
|
$25.6200 / $29.7900 | Buy Now |